Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 12 (Digital)-Input, Digital Input

RS Stock No.: 398-8622Brand: MitsubishiManufacturers Part No.: FX1S-20MR-DS

Technical documents

Specifications

Manufacturer Series

FX1S

Number of Inputs

12 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Width

75mm

Minimum Operating Temperature

0°C

Dimensions

90 x 75 x 49 mm

Communication Port Type

RS422

Program Capacity

2000 Steps

Depth

49mm

Programming Interface

Computer

Length

90mm

Country of Origin

Japan

Product details

FX1S PLC

Offers powerful control features in an ultra small package. It is ideally suited to smaller I/O applications where future expansion will not be required. In addition to the features already listed, the FX1S also offers the following:

Choice of 10, 14, 20 and 30 fixed I/O sizes
85 applied instructions, 512 auxiliary relays, 64 timers, 32 counters, 256 data registers
2000 step EEPROM program memory (no backup battery required)

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 12 (Digital)-Input, Digital Input

P.O.A.

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 12 (Digital)-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

FX1S

Number of Inputs

12 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Width

75mm

Minimum Operating Temperature

0°C

Dimensions

90 x 75 x 49 mm

Communication Port Type

RS422

Program Capacity

2000 Steps

Depth

49mm

Programming Interface

Computer

Length

90mm

Country of Origin

Japan

Product details

FX1S PLC

Offers powerful control features in an ultra small package. It is ideally suited to smaller I/O applications where future expansion will not be required. In addition to the features already listed, the FX1S also offers the following:

Choice of 10, 14, 20 and 30 fixed I/O sizes
85 applied instructions, 512 auxiliary relays, 64 timers, 32 counters, 256 data registers
2000 step EEPROM program memory (no backup battery required)

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.