Mitsubishi Electric Touch Screen HMI - 10.4 in, TFT Display, 640 x 480

RS Stock No.: 122-2759Brand: Mitsubishi ElectricManufacturers Part No.: GT2310-VTBD
brand-logo
View all in HMI Displays

Technical documents

Specifications

Display Type

TFT

Manufacturer Part No.

GT2310-VTBD

Display Resolution

640 x 480

Number of Ports

6

Port Type

1 x Ethernet, 1 x RS232, 1 x RS422/485, 1 x SD Card, 1 x USB Device, 1 x USB Host

Onboard Memory

9 MB

Display Size

10.4 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Minimum Operating Temperature

0°C

Length

303mm

Depth

218mm

Maximum Operating Temperature

+55°C

Display Colour

Colour

Width

56mm

Dimensions

303 x 56 x 218 mm

Supply Voltage

24 V dc

Country of Origin

Japan

Product details

GOT2000 HMI VGA

Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series

Stock information temporarily unavailable.

₪ 7,238.31

₪ 7,238.31 Each (ex VAT)

₪ 8,468.82

₪ 8,468.82 Each (inc. VAT)

Mitsubishi Electric Touch Screen HMI - 10.4 in, TFT Display, 640 x 480

₪ 7,238.31

₪ 7,238.31 Each (ex VAT)

₪ 8,468.82

₪ 8,468.82 Each (inc. VAT)

Mitsubishi Electric Touch Screen HMI - 10.4 in, TFT Display, 640 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

TFT

Manufacturer Part No.

GT2310-VTBD

Display Resolution

640 x 480

Number of Ports

6

Port Type

1 x Ethernet, 1 x RS232, 1 x RS422/485, 1 x SD Card, 1 x USB Device, 1 x USB Host

Onboard Memory

9 MB

Display Size

10.4 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Minimum Operating Temperature

0°C

Length

303mm

Depth

218mm

Maximum Operating Temperature

+55°C

Display Colour

Colour

Width

56mm

Dimensions

303 x 56 x 218 mm

Supply Voltage

24 V dc

Country of Origin

Japan

Product details

GOT2000 HMI VGA

Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series