Technical documents
Specifications
Brand
Mini MotorPower Rating
130 W
Frequency Rating
50Hz
AC Motor Type
Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
145 rpm
Number of Poles
2
Gearhead Type
Worm
Width
60mm
Current Rating
380 mA, 650 mA
Length
238.5mm
Maximum Output Torque
15.4 Nm
Depth
117.5mm
Dimensions
238.5 x 60 x 117.5 mm
Country of Origin
Italy
₪ 4,668.39
₪ 4,668.39 Each (ex VAT)
₪ 5,462.02
₪ 5,462.02 Each (inc. VAT)
1
₪ 4,668.39
₪ 4,668.39 Each (ex VAT)
₪ 5,462.02
₪ 5,462.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mini MotorPower Rating
130 W
Frequency Rating
50Hz
AC Motor Type
Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
145 rpm
Number of Poles
2
Gearhead Type
Worm
Width
60mm
Current Rating
380 mA, 650 mA
Length
238.5mm
Maximum Output Torque
15.4 Nm
Depth
117.5mm
Dimensions
238.5 x 60 x 117.5 mm
Country of Origin
Italy