Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MikroElektronika MIKROE-2277 TFT LCD Colour Display / Touch Screen, 3.5in SVGA, 240 x 320pixels

RS Stock No.: 122-5387Brand: MikroElektronikaManufacturers Part No.: MIKROE-2277
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

3.5in

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

72 x 53mm

Touch Screen Type

Capacitive

Supply Voltage

5 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Graphics Array Type

SVGA

Brightness

480cd/m²

Viewing Area Width

70.08mm

Series

mikromedia HMI

Viewing Area Height

52.56mm

Country of Origin

Serbia

Product details

MikroElektronika Mikromedia HMI Smart Display

The Mikromedia HMI family from MikroElektronika are heavy-duty, high-brightness, industrial grade smart displays. Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all the essential components you will need and with a simple USB interface, the Mikomedia range simplify the process to get your project up and running quickly and easily.

Each screen size in the range are offered as either non-touchscreen, capacitive touch or resistive touch. Some capacitive tough displays come with an additional black/white bezel, this information can be found below.

Each Mikromedia HMI display module features the FT900Q MCU with additional circuitry on the back. With MikroElektronika's range of software tools, you are able to download user interface designs for an efficient and professional setup, so you don't have to create all your screens/icons from scratch. Also within the Mikromedia range, either the FT812 or the FT813 graphics controller IC is on-board, designed for all sophisticated HMI solutions. Mikromedia HMI modules are supplied with an 8MB Flash storage plus a slot for a MicroSD card.

Along with the standard HMI features, the Mikromedia family features Haptic feedback (excluding the 3.5” displays). This functionality means you can programme your display to provide feedback to the user’s touch, through vibration or motion. Haptic feedback is ideal for providing users with confirmation of functions when using the screen.

Applications

• Industrial system monitoring display
• Smart home control interface
• Temperature and humidity monitor screen
• Security interface
• Media system control interface

Range Options

3.5” Displays
MIKROE-2277 (122-5387) – Capacitive Touch
MIKROE-2276 (122-5388) – Resistive Touch

4.3” Displays
MIKROE-2278 (122-5389) – Non touchscreen
MIKROE-2280 (122-5390) – Capacitive Touch
MIKROE-2279 (122-5391) – Resistive Touch
MIKROE-2281 (122-5392) – Capacitive Touch with black bezel
MIKROE-2282 (122-5393) – Capacitive Touch with white bezel

5” Displays
MIKROE-2283 (122-5394) – Non touchscreen
MIKROE-2285 (122-5395) – Capacitive Touch
MIKROE-2284 (122-5396) – Resistive Touch
MIKROE-2286 (122-5397) – Capacitive Touch with black bezel

7” Displays
MIKROE-2288 (122-5399) – Non touchscreen
MIKROE-2290 (122-5400) – Capacitive Touch
MIKROE-2289 (122-5401) – Resistive Touch
MIKROE-2291 (122-5402) – Capacitive Touch with black bezel
MIKROE-2292 (122-5403) – Capacitive Touch with white bezel

MikroElektronika Industrial Displays

Stock information temporarily unavailable.

₪ 971.54

₪ 971.54 Each (ex VAT)

₪ 1,136.70

₪ 1,136.70 Each (inc. VAT)

MikroElektronika MIKROE-2277 TFT LCD Colour Display / Touch Screen, 3.5in SVGA, 240 x 320pixels

₪ 971.54

₪ 971.54 Each (ex VAT)

₪ 1,136.70

₪ 1,136.70 Each (inc. VAT)

MikroElektronika MIKROE-2277 TFT LCD Colour Display / Touch Screen, 3.5in SVGA, 240 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

3.5in

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

72 x 53mm

Touch Screen Type

Capacitive

Supply Voltage

5 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Graphics Array Type

SVGA

Brightness

480cd/m²

Viewing Area Width

70.08mm

Series

mikromedia HMI

Viewing Area Height

52.56mm

Country of Origin

Serbia

Product details

MikroElektronika Mikromedia HMI Smart Display

The Mikromedia HMI family from MikroElektronika are heavy-duty, high-brightness, industrial grade smart displays. Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all the essential components you will need and with a simple USB interface, the Mikomedia range simplify the process to get your project up and running quickly and easily.

Each screen size in the range are offered as either non-touchscreen, capacitive touch or resistive touch. Some capacitive tough displays come with an additional black/white bezel, this information can be found below.

Each Mikromedia HMI display module features the FT900Q MCU with additional circuitry on the back. With MikroElektronika's range of software tools, you are able to download user interface designs for an efficient and professional setup, so you don't have to create all your screens/icons from scratch. Also within the Mikromedia range, either the FT812 or the FT813 graphics controller IC is on-board, designed for all sophisticated HMI solutions. Mikromedia HMI modules are supplied with an 8MB Flash storage plus a slot for a MicroSD card.

Along with the standard HMI features, the Mikromedia family features Haptic feedback (excluding the 3.5” displays). This functionality means you can programme your display to provide feedback to the user’s touch, through vibration or motion. Haptic feedback is ideal for providing users with confirmation of functions when using the screen.

Applications

• Industrial system monitoring display
• Smart home control interface
• Temperature and humidity monitor screen
• Security interface
• Media system control interface

Range Options

3.5” Displays
MIKROE-2277 (122-5387) – Capacitive Touch
MIKROE-2276 (122-5388) – Resistive Touch

4.3” Displays
MIKROE-2278 (122-5389) – Non touchscreen
MIKROE-2280 (122-5390) – Capacitive Touch
MIKROE-2279 (122-5391) – Resistive Touch
MIKROE-2281 (122-5392) – Capacitive Touch with black bezel
MIKROE-2282 (122-5393) – Capacitive Touch with white bezel

5” Displays
MIKROE-2283 (122-5394) – Non touchscreen
MIKROE-2285 (122-5395) – Capacitive Touch
MIKROE-2284 (122-5396) – Resistive Touch
MIKROE-2286 (122-5397) – Capacitive Touch with black bezel

7” Displays
MIKROE-2288 (122-5399) – Non touchscreen
MIKROE-2290 (122-5400) – Capacitive Touch
MIKROE-2289 (122-5401) – Resistive Touch
MIKROE-2291 (122-5402) – Capacitive Touch with black bezel
MIKROE-2292 (122-5403) – Capacitive Touch with white bezel

MikroElektronika Industrial Displays