Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

MikroElektronika MIKROE-1401, 4.3in Resistive Touch Screen Demonstration Board

RS Stock No.: 882-8957Brand: MikroElektronikaManufacturers Part No.: MIKROE-1401
brand-logo
View all in Display Development Tools

Technical documents

Specifications

Diagonal Display Size

4.3in

Display Technology

Resistive Touch Screen

Kit Classification

Demonstration Board

Product details

4.3 in TFT Touch Screen Colour Display

This 4.3 inch LCD colour display from MikroElektronika has a resistive touch screen and TFT technology. The display is a perfect companion to mikromedia, mikroTFT, TFT Proto and EasyTFT boards.

Features & Benefits of the 4.3 in LCD Colour Display
•TFT technology allows for extremely clear picture and is energy saving
•Displays up to 262k colours
•480 x 272 pixels
•105.4 mm x 67.1 mm x 4.2 mm
•30 g weight
•RGB888 transfer mode
•FPC 0.5 mm
•White LED backlight
•3 V power supply

Stock information temporarily unavailable.

₪ 366.18

₪ 366.18 Each (ex VAT)

₪ 428.43

₪ 428.43 Each (inc. VAT)

MikroElektronika MIKROE-1401, 4.3in Resistive Touch Screen Demonstration Board

₪ 366.18

₪ 366.18 Each (ex VAT)

₪ 428.43

₪ 428.43 Each (inc. VAT)

MikroElektronika MIKROE-1401, 4.3in Resistive Touch Screen Demonstration Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

4.3in

Display Technology

Resistive Touch Screen

Kit Classification

Demonstration Board

Product details

4.3 in TFT Touch Screen Colour Display

This 4.3 inch LCD colour display from MikroElektronika has a resistive touch screen and TFT technology. The display is a perfect companion to mikromedia, mikroTFT, TFT Proto and EasyTFT boards.

Features & Benefits of the 4.3 in LCD Colour Display
•TFT technology allows for extremely clear picture and is energy saving
•Displays up to 262k colours
•480 x 272 pixels
•105.4 mm x 67.1 mm x 4.2 mm
•30 g weight
•RGB888 transfer mode
•FPC 0.5 mm
•White LED backlight
•3 V power supply