Midas MC42005A6W-BNMLW Alphanumeric LCD Display White, 4 Rows by 20 Characters, Transmissive

RS Stock No.: 819-5052Brand: MidasManufacturers Part No.: MC42005A6W-BNMLW
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

3mm

Character Height

4.8mm

Viewing Area Height

26mm

Viewing Area Width

76mm

Viewing Area Dimensions

76 x 26mm

External Depth

14.5mm

Background Colour

White

Backlight Type

LED

External Dimensions

98 x 60 x 14.5mm

External Height

60mm

External Width

98mm

Display Mode

Transmissive

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Midas MC42005A6W-BNMLW Alphanumeric LCD Display White, 4 Rows by 20 Characters, Transmissive

P.O.A.

Midas MC42005A6W-BNMLW Alphanumeric LCD Display White, 4 Rows by 20 Characters, Transmissive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

3mm

Character Height

4.8mm

Viewing Area Height

26mm

Viewing Area Width

76mm

Viewing Area Dimensions

76 x 26mm

External Depth

14.5mm

Background Colour

White

Backlight Type

LED

External Dimensions

98 x 60 x 14.5mm

External Height

60mm

External Width

98mm

Display Mode

Transmissive

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more