Technical documents
Specifications
Brand
MICROWIRESCross Sectional Area
0.08 mm²
Number of Cores
5
American Wire Gauge
28 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Cable Type
Twisted Pair
Cable Shape
Twisted
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
MICROWIRES Twisted Pair Cable, 5 Cores, 0.08 mm², Unscreened, 28 AWG, 100m, Twisted Pair Cable
1
P.O.A.
MICROWIRES Twisted Pair Cable, 5 Cores, 0.08 mm², Unscreened, 28 AWG, 100m, Twisted Pair Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MICROWIRESCross Sectional Area
0.08 mm²
Number of Cores
5
American Wire Gauge
28 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Cable Type
Twisted Pair
Cable Shape
Twisted
Country of Origin
France