Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 350 mm Detection, PNP NO/NC, 9 → 30 V dc

RS Stock No.: 240-6677Brand: MicrosonicManufacturers Part No.: mic+25/DD/TC
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

350 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

84mm

IP Rating

IP67

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz

Series

MIC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 350 mm Detection, PNP NO/NC, 9 → 30 V dc

P.O.A.

Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 350 mm Detection, PNP NO/NC, 9 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

350 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

84mm

IP Rating

IP67

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz

Series

MIC

Country of Origin

Germany