Microchip TC7660COA, 1 Charge Pump, Regulator, 1.5 → 10 V 8-Pin, SOIC

RS Stock No.: 207-0281Brand: MicrochipManufacturers Part No.: TC7660COADistrelec Article No.: 30046789
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Charge Pump

Number of Outputs

1

Output Voltage

1.5 → 10 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.42mm

Minimum Operating Temperature

0 °C

Height

1.42mm

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

10 V

Length

4.9mm

Width

3.91mm

Distrelec Product Id

30046789

Country of Origin

Thailand

Product details

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 3.54

₪ 3.54 Each (ex VAT)

₪ 4.14

₪ 4.14 Each (inc. VAT)

Microchip TC7660COA, 1 Charge Pump, Regulator, 1.5 → 10 V 8-Pin, SOIC
Select packaging type

₪ 3.54

₪ 3.54 Each (ex VAT)

₪ 4.14

₪ 4.14 Each (inc. VAT)

Microchip TC7660COA, 1 Charge Pump, Regulator, 1.5 → 10 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Type

Charge Pump

Number of Outputs

1

Output Voltage

1.5 → 10 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.42mm

Minimum Operating Temperature

0 °C

Height

1.42mm

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

10 V

Length

4.9mm

Width

3.91mm

Distrelec Product Id

30046789

Country of Origin

Thailand

Product details

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more