Technical documents
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
32
Organisation
128K x 8
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
8.1mm
Height
1.05mm
Width
12.5mm
Dimensions
12.5 x 8.1 x 1.05mm
Series
SST39
Number of Words
128K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
70ns
Country of Origin
United States
₪ 1,974.96
₪ 9.495 Each (In a Tray of 208) (ex VAT)
₪ 2,310.70
₪ 11.109 Each (In a Tray of 208) (inc. VAT)
208
₪ 1,974.96
₪ 9.495 Each (In a Tray of 208) (ex VAT)
₪ 2,310.70
₪ 11.109 Each (In a Tray of 208) (inc. VAT)
208
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
32
Organisation
128K x 8
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
8.1mm
Height
1.05mm
Width
12.5mm
Dimensions
12.5 x 8.1 x 1.05mm
Series
SST39
Number of Words
128K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
70ns
Country of Origin
United States