Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip, 32bit PIC, PIC32MX Microcontroller, 40MHz, 64 kB Flash, 28-Pin SPDIP

RS Stock No.: 768-0824Brand: MicrochipManufacturers Part No.: PIC32MX130F064B-I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32MX

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 to 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

1(10 x 10 bit)

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers

The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.

The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchip’s MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.

Microcontroller Features

Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripheral Features

Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels

Audio/Graphics/Touch HMI Features

Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models

Communication Interface Features

USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit PIC, PIC32MX Microcontroller, 40MHz, 64 kB Flash, 28-Pin SPDIP

P.O.A.

Microchip, 32bit PIC, PIC32MX Microcontroller, 40MHz, 64 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC32MX

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 to 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

1(10 x 10 bit)

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers

The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.

The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchip’s MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.

Microcontroller Features

Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripheral Features

Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels

Audio/Graphics/Touch HMI Features

Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models

Communication Interface Features

USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more