Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 44-Pin TQFP

Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
3.3 V
Number of CAN Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Dimensions
10 x 10 x 1mm
Height
1mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
10mm
Instruction Set Architecture
RISC
ADCs
11 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
₪ 31.50
₪ 31.50 Each (ex VAT)
₪ 36.86
₪ 36.86 Each (inc. VAT)
Standard
1
₪ 31.50
₪ 31.50 Each (ex VAT)
₪ 36.86
₪ 36.86 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
3.3 V
Number of CAN Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Dimensions
10 x 10 x 1mm
Height
1mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
10mm
Instruction Set Architecture
RISC
ADCs
11 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details