Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
3.776 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
2.15 → 3.6 V
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6mm
ADCs
10 x 10 bit
Width
6mm
Pulse Width Modulation
2 (16 bit) (ECCP)
Minimum Operating Temperature
-40 °C
Height
0.95mm
Number of LIN Channels
0
Dimensions
6 x 6 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC18F2xJ11/4xJ11 8-Bit Flash Microcontrollers
₪ 265.95
₪ 26.60 Each (Supplied in a Tube) (ex VAT)
₪ 311.16
₪ 31.12 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
₪ 265.95
₪ 26.60 Each (Supplied in a Tube) (ex VAT)
₪ 311.16
₪ 31.12 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 24 | ₪ 26.60 |
25 - 99 | ₪ 26.04 |
100+ | ₪ 24.12 |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
3.776 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
2.15 → 3.6 V
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6mm
ADCs
10 x 10 bit
Width
6mm
Pulse Width Modulation
2 (16 bit) (ECCP)
Minimum Operating Temperature
-40 °C
Height
0.95mm
Number of LIN Channels
0
Dimensions
6 x 6 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details