Microchip PIC18F2680-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 64 kB Flash, 28-Pin SPDIP

RS Stock No.: 197-6124Brand: MicrochipManufacturers Part No.: PIC18F2680-I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

1

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Dimensions

1.4 x 0.295 x 0.15in

Pulse Width Modulation

1 (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

35.56mm

ADCs

8 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 15) (ex VAT)

Microchip PIC18F2680-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 64 kB Flash, 28-Pin SPDIP

P.O.A.

Each (In a Tube of 15) (ex VAT)

Microchip PIC18F2680-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 64 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

1

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Dimensions

1.4 x 0.295 x 0.15in

Pulse Width Modulation

1 (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

35.56mm

ADCs

8 x 10 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more