Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB, 256 B
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Dimensions
18.08 x 7.59 x 2.39mm
Height
2.39mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 bit) (CCP)
Width
7.59mm
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
18.08mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F248/258/448/458 8-Bit Flash Microcontrollers
₪ 71.44
₪ 71.44 Each (ex VAT)
₪ 83.59
₪ 83.59 Each (inc. VAT)
Standard
1
₪ 71.44
₪ 71.44 Each (ex VAT)
₪ 83.59
₪ 83.59 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB, 256 B
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Dimensions
18.08 x 7.59 x 2.39mm
Height
2.39mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 bit) (CCP)
Width
7.59mm
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
18.08mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details