Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 x 12 words Flash, 28-Pin PDIP

RS Stock No.: 889-5774Brand: MicrochipManufacturers Part No.: PIC16F57-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 12 words

Maximum Frequency

20MHz

RAM Size

72 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

39.75mm

Height

4.95mm

Number of LIN Channels

0

Width

0.58in

Dimensions

1.565 x 0.58 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

PIC16F54/57/59 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 150.08

₪ 10.005 Each (In a Tube of 15) (ex VAT)

₪ 175.59

₪ 11.706 Each (In a Tube of 15) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 x 12 words Flash, 28-Pin PDIP

₪ 150.08

₪ 10.005 Each (In a Tube of 15) (ex VAT)

₪ 175.59

₪ 11.706 Each (In a Tube of 15) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 x 12 words Flash, 28-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 12 words

Maximum Frequency

20MHz

RAM Size

72 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

39.75mm

Height

4.95mm

Number of LIN Channels

0

Width

0.58in

Dimensions

1.565 x 0.58 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

PIC16F54/57/59 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more