Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 2K x 14 words Flash, 18-Pin SOIC

RS Stock No.: 698-8947Brand: MicrochipManufacturers Part No.: PIC16F1826-I/SODistrelec Article No.: 17381457
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2K x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Length

11.55mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

11.55 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (ECCP Full Bridge)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

12 x 10 bit

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC16F1826/1827 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1826/1827 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC)
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2
Two Comparators
8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 14.28

₪ 14.28 Each (ex VAT)

₪ 16.71

₪ 16.71 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 2K x 14 words Flash, 18-Pin SOIC
Select packaging type

₪ 14.28

₪ 14.28 Each (ex VAT)

₪ 16.71

₪ 16.71 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 2K x 14 words Flash, 18-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2K x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Length

11.55mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

11.55 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (ECCP Full Bridge)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

12 x 10 bit

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC16F1826/1827 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1826/1827 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC)
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2
Two Comparators
8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more