Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 2048 words Flash, 28-Pin SOIC

RS Stock No.: 145-9001Brand: MicrochipManufacturers Part No.: PIC16F1782-I/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

2 (16 bit) (CCP)

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

Height

2.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

11 x 12 bit

Length

17.9mm

Country of Origin

Thailand

Product details

PIC16F1782/1783 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1782/1783 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, RAM up to 512 bytes and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 0 to 32 MHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

11 Channel 12-bit Analogue to Digital Converter (ADC)
8-Bit Digital to Analogue Converters (DAC)
Two Capture/Compare/PWM (CCP) Modules
Two Programmable Switch Mode Controllers (PSMC)
Two Operational Amplifiers
Three Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 470.20

₪ 17.415 Each (In a Tube of 27) (ex VAT)

₪ 550.13

₪ 20.376 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 2048 words Flash, 28-Pin SOIC

₪ 470.20

₪ 17.415 Each (In a Tube of 27) (ex VAT)

₪ 550.13

₪ 20.376 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 2048 words Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

2 (16 bit) (CCP)

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

Height

2.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

11 x 12 bit

Length

17.9mm

Country of Origin

Thailand

Product details

PIC16F1782/1783 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1782/1783 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, RAM up to 512 bytes and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 0 to 32 MHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

11 Channel 12-bit Analogue to Digital Converter (ADC)
8-Bit Digital to Analogue Converters (DAC)
Two Capture/Compare/PWM (CCP) Modules
Two Programmable Switch Mode Controllers (PSMC)
Two Operational Amplifiers
Three Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more