Technical documents
Specifications
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SSOP
Pin Count
20
Maximum Operating Supply Voltage
1.8 → 5.5 V
Country of Origin
Thailand
P.O.A.
Each (In a Box of 670) (ex VAT)
670
P.O.A.
Each (In a Box of 670) (ex VAT)
Stock information temporarily unavailable.
670
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SSOP
Pin Count
20
Maximum Operating Supply Voltage
1.8 → 5.5 V
Country of Origin
Thailand


