Microchip, 8bit PIC, PIC10F Microcontroller, 4MHz, 256 x 12 words Flash, 8-Pin PDIP

RS Stock No.: 912-7012Brand: MicrochipManufacturers Part No.: PIC10F200-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC10F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 x 12 words

Maximum Frequency

4MHz

RAM Size

16 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10.16mm

Height

4.95mm

Number of LIN Channels

0

Width

0.28in

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC10F2xx 8-Bit Baseline PIC® Microcontrollers

The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchip’s original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 265.50

₪ 4.425 Each (In a Tube of 60) (ex VAT)

₪ 310.64

₪ 5.177 Each (In a Tube of 60) (inc. VAT)

Microchip, 8bit PIC, PIC10F Microcontroller, 4MHz, 256 x 12 words Flash, 8-Pin PDIP

₪ 265.50

₪ 4.425 Each (In a Tube of 60) (ex VAT)

₪ 310.64

₪ 5.177 Each (In a Tube of 60) (inc. VAT)

Microchip, 8bit PIC, PIC10F Microcontroller, 4MHz, 256 x 12 words Flash, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
60 - 60₪ 4.425₪ 265.50
120+₪ 4.05₪ 243.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC10F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 x 12 words

Maximum Frequency

4MHz

RAM Size

16 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10.16mm

Height

4.95mm

Number of LIN Channels

0

Width

0.28in

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC10F2xx 8-Bit Baseline PIC® Microcontrollers

The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchip’s original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more