Microchip Single Port POE Injector, 100 → 240V ac Input, 55V dc Output, 90W

RS Stock No.: 332-908Brand: MicrochipManufacturers Part No.: PD-9601GC/AC-US
brand-logo
View all in PoE Injectors

Technical documents

Specifications

Input Voltage

100 → 240V ac

Output Voltage

55V dc

Number of Output Ports

1

Power Rating

90W

Stock information temporarily unavailable.

P.O.A.

Microchip Single Port POE Injector, 100 → 240V ac Input, 55V dc Output, 90W

P.O.A.

Microchip Single Port POE Injector, 100 → 240V ac Input, 55V dc Output, 90W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

100 → 240V ac

Output Voltage

55V dc

Number of Output Ports

1

Power Rating

90W