Technical documents
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
48000
Dedicated DSP
Yes
Package Type
TFBGA
Pin Count
325
Number of RAM Bits
3600kbit
Country of Origin
Korea, Republic Of
P.O.A.
Each (In a Box of 3) (ex VAT)
Microchip FPGA MPF050T-1FCSG325I, PolarFire FPGA 48000 Cells, 3600kbit, 325-Pin TFBGA
3
P.O.A.
Each (In a Box of 3) (ex VAT)
Microchip FPGA MPF050T-1FCSG325I, PolarFire FPGA 48000 Cells, 3600kbit, 325-Pin TFBGA
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
48000
Dedicated DSP
Yes
Package Type
TFBGA
Pin Count
325
Number of RAM Bits
3600kbit
Country of Origin
Korea, Republic Of


