Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

MIC6211YM5-TR Microchip, Op Amp, 2.5MHz, 5-Pin SOT-23

RS Stock No.: 177-2927Brand: MicrochipManufacturers Part No.: MIC6211YM5-TRDistrelec Article No.: 30302102
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

2.5MHz

Output Type

Swing

Typical Slew Rate

6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Offset Voltage

7mV

Maximum Input Voltage

32 V

Typical Voltage Gain

170 V/mV

Minimum Input Voltage

4 V

Height

1.3mm

Width

1.6mm

Length

2.9mm

Input Voltage Range

4 → 32 V

Input Offset Current

30pA

Dimensions

2.9 x 1.6 x 1.3mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 19,260.00

₪ 6.42 Each (On a Reel of 3000) (ex VAT)

₪ 22,534.20

₪ 7.511 Each (On a Reel of 3000) (inc. VAT)

MIC6211YM5-TR Microchip, Op Amp, 2.5MHz, 5-Pin SOT-23

₪ 19,260.00

₪ 6.42 Each (On a Reel of 3000) (ex VAT)

₪ 22,534.20

₪ 7.511 Each (On a Reel of 3000) (inc. VAT)

MIC6211YM5-TR Microchip, Op Amp, 2.5MHz, 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

2.5MHz

Output Type

Swing

Typical Slew Rate

6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Offset Voltage

7mV

Maximum Input Voltage

32 V

Typical Voltage Gain

170 V/mV

Minimum Input Voltage

4 V

Height

1.3mm

Width

1.6mm

Length

2.9mm

Input Voltage Range

4 → 32 V

Input Offset Current

30pA

Dimensions

2.9 x 1.6 x 1.3mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more