Microchip MIC5366-1.8YC5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.8 V 5-Pin, SC-75

RS Stock No.: 177-2924Brand: MicrochipManufacturers Part No.: MIC5366-1.8YC5-TR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.3 %

Accuracy

±3%

Load Regulation

1 %

Mounting Type

Surface Mount

Quiescent Current

32µA

Package Type

SC-75

Pin Count

5

Output Type

Fixed

Dimensions

2.25 x 1.35 x 1mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Length

2.25mm

Width

1.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 13,365.00

₪ 4.455 Each (On a Reel of 3000) (ex VAT)

₪ 15,637.05

₪ 5.212 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC5366-1.8YC5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.8 V 5-Pin, SC-75

₪ 13,365.00

₪ 4.455 Each (On a Reel of 3000) (ex VAT)

₪ 15,637.05

₪ 5.212 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC5366-1.8YC5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.8 V 5-Pin, SC-75
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.3 %

Accuracy

±3%

Load Regulation

1 %

Mounting Type

Surface Mount

Quiescent Current

32µA

Package Type

SC-75

Pin Count

5

Output Type

Fixed

Dimensions

2.25 x 1.35 x 1mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Length

2.25mm

Width

1.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more