Microchip MIC5235-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23

RS Stock No.: 910-1723Brand: MicrochipManufacturers Part No.: MIC5235-5.0YM5-TRDistrelec Article No.: 30113871
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.04 %

Accuracy

±2%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Height

1.3mm

Length

2.9mm

Width

1.6mm

Product details

MIC5235 150mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 82.05

₪ 8.205 Each (In a Pack of 10) (ex VAT)

₪ 96.00

₪ 9.60 Each (In a Pack of 10) (inc. VAT)

Microchip MIC5235-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23
Select packaging type

₪ 82.05

₪ 8.205 Each (In a Pack of 10) (ex VAT)

₪ 96.00

₪ 9.60 Each (In a Pack of 10) (inc. VAT)

Microchip MIC5235-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 20₪ 8.205₪ 82.05
30 - 90₪ 7.845₪ 78.45
100+₪ 7.245₪ 72.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.04 %

Accuracy

±2%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Height

1.3mm

Length

2.9mm

Width

1.6mm

Product details

MIC5235 150mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in