Microchip MIC5233-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 5-Pin, SOT-23

RS Stock No.: 910-1714PBrand: MicrochipManufacturers Part No.: MIC5233-5.0YM5-TR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±2%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.24V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

36 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Length

2.9mm

Width

1.6mm

Product details

MIC5233 100mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₪ 100.05

₪ 10.005 Each (Supplied on a Reel) (ex VAT)

₪ 117.06

₪ 11.706 Each (Supplied on a Reel) (inc. VAT)

Microchip MIC5233-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 5-Pin, SOT-23
Select packaging type

₪ 100.05

₪ 10.005 Each (Supplied on a Reel) (ex VAT)

₪ 117.06

₪ 11.706 Each (Supplied on a Reel) (inc. VAT)

Microchip MIC5233-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
10 - 20₪ 10.005₪ 50.02
25 - 95₪ 9.57₪ 47.85
100+₪ 8.88₪ 44.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±2%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.24V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

36 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Length

2.9mm

Width

1.6mm

Product details

MIC5233 100mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in