Microchip MIC5205-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23

RS Stock No.: 910-1556Brand: MicrochipManufacturers Part No.: MIC5205-3.3YM5-TRDistrelec Article No.: 30099680
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

5µA

Pin Count

5

Output Type

Fixed

Dimensions

3.02 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Width

1.75mm

Length

3.02mm

Product details

MIC5205 150mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 75.38

₪ 3.015 Each (In a Pack of 25) (ex VAT)

₪ 88.19

₪ 3.528 Each (In a Pack of 25) (inc. VAT)

Microchip MIC5205-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
Select packaging type

₪ 75.38

₪ 3.015 Each (In a Pack of 25) (ex VAT)

₪ 88.19

₪ 3.528 Each (In a Pack of 25) (inc. VAT)

Microchip MIC5205-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75₪ 3.015₪ 75.38
100+₪ 2.835₪ 70.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

5µA

Pin Count

5

Output Type

Fixed

Dimensions

3.02 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Width

1.75mm

Length

3.02mm

Product details

MIC5205 150mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more