Microchip MIC4826YMM-TR MSOP Display Driver, 8 Pin, 2.7 → 5.5 V

RS Stock No.: 910-1919PBrand: MicrochipManufacturers Part No.: MIC4826YMM-TR
brand-logo
View all in Display Drivers

Technical documents

Specifications

Package Type

MSOP

Number of Pins

8

Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

3mm

Height

0.92mm

Length

3mm

Product details

Display Drivers, Microchip

You may be interested in
MIC4826YMM TR, Electroluminescent Panel Driver, 8-Pin MSOP
P.O.A.Each (Supplied on a Reel) (ex VAT)

₪ 100.05

₪ 10.005 Each (Supplied on a Reel) (ex VAT)

₪ 117.06

₪ 11.706 Each (Supplied on a Reel) (inc. VAT)

Microchip MIC4826YMM-TR MSOP Display Driver, 8 Pin, 2.7 → 5.5 V
Select packaging type

₪ 100.05

₪ 10.005 Each (Supplied on a Reel) (ex VAT)

₪ 117.06

₪ 11.706 Each (Supplied on a Reel) (inc. VAT)

Microchip MIC4826YMM-TR MSOP Display Driver, 8 Pin, 2.7 → 5.5 V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
10 - 20₪ 10.005₪ 50.02
25 - 95₪ 9.27₪ 46.35
100+₪ 8.58₪ 42.90
You may be interested in
MIC4826YMM TR, Electroluminescent Panel Driver, 8-Pin MSOP
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Package Type

MSOP

Number of Pins

8

Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

3mm

Height

0.92mm

Length

3mm

Product details

Display Drivers, Microchip

You may be interested in
MIC4826YMM TR, Electroluminescent Panel Driver, 8-Pin MSOP
P.O.A.Each (Supplied on a Reel) (ex VAT)