Technical documents
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
500mA
Package Type
SOT-23
Pin Count
6
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Microchip MIC2005-0.8YM6-TR, 1High Side, High Side Power Switch IC 6-Pin, SOT-23
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Microchip MIC2005-0.8YM6-TR, 1High Side, High Side Power Switch IC 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
1
Maximum Operating Current
500mA
Package Type
SOT-23
Pin Count
6