Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip MCP2221-I/SL, USB Converter, 12Mbps, USB 2.0, 3 to 5.5 V, 14-Pin SOIC

RS Stock No.: 829-0526Brand: MicrochipManufacturers Part No.: MCP2221-I/SL
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 5.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Height

1.5mm

Length

8.65mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3.9mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 97.50

₪ 19.50 Each (In a Pack of 5) (ex VAT)

₪ 114.08

₪ 22.815 Each (In a Pack of 5) (inc. VAT)

Microchip MCP2221-I/SL, USB Converter, 12Mbps, USB 2.0, 3 to 5.5 V, 14-Pin SOIC
Select packaging type

₪ 97.50

₪ 19.50 Each (In a Pack of 5) (ex VAT)

₪ 114.08

₪ 22.815 Each (In a Pack of 5) (inc. VAT)

Microchip MCP2221-I/SL, USB Converter, 12Mbps, USB 2.0, 3 to 5.5 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5₪ 19.50₪ 97.50
10 - 20₪ 18.075₪ 90.38
25 - 95₪ 17.325₪ 86.62
100+₪ 15.81₪ 79.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 5.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Height

1.5mm

Length

8.65mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3.9mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more