Technical documents
Specifications
Brand
MicrochipMaximum Output Current
500mA
Output Voltage
0.8 → 5 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Output Type
Adjustable
Accuracy
0.5%
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMaximum Output Current
500mA
Output Voltage
0.8 → 5 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Output Type
Adjustable
Accuracy
0.5%