Microchip LAN91C111I-NU, Ethernet Controller, 10Mbps MII, EISA, ISA, 3.3 V, 128-Pin TQFP

RS Stock No.: 178-5008Brand: MicrochipManufacturers Part No.: LAN91C111I-NU
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Physical Network Type

100BaseT, 100BaseT4, 100BaseTX, 10BaseT

Host Interface

EISA, ISA

Network Interface

MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14 x 14 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

LAN91C111 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 20,641.50

₪ 229.35 Each (In a Tray of 90) (ex VAT)

₪ 24,150.56

₪ 268.34 Each (In a Tray of 90) (inc. VAT)

Microchip LAN91C111I-NU, Ethernet Controller, 10Mbps MII, EISA, ISA, 3.3 V, 128-Pin TQFP

₪ 20,641.50

₪ 229.35 Each (In a Tray of 90) (ex VAT)

₪ 24,150.56

₪ 268.34 Each (In a Tray of 90) (inc. VAT)

Microchip LAN91C111I-NU, Ethernet Controller, 10Mbps MII, EISA, ISA, 3.3 V, 128-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Physical Network Type

100BaseT, 100BaseT4, 100BaseTX, 10BaseT

Host Interface

EISA, ISA

Network Interface

MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14 x 14 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

LAN91C111 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more