Technical documents
Specifications
Brand
MicrochipTransistor Type
NPN
Maximum DC Collector Current
800 mA dc
Maximum Collector Emitter Voltage
50 V dc
Package Type
TO-18
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 50) (ex VAT)
Microchip JANTX2N2222AUB NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin TO-18
50
P.O.A.
Each (In a Box of 50) (ex VAT)
Microchip JANTX2N2222AUB NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin TO-18
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipTransistor Type
NPN
Maximum DC Collector Current
800 mA dc
Maximum Collector Emitter Voltage
50 V dc
Package Type
TO-18
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1