Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 15MHz, 12 kB Flash, 28-Pin SPDIP

RS Stock No.: 197-6082Brand: MicrochipManufacturers Part No.: DSPIC30F2020-30I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

dsPIC30F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

12 kB

Maximum Frequency

15MHz

RAM Size

500 B

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.7mm

ADCs

8 x 10 bit

Height

3.43mm

Number of LIN Channels

0

Width

7.24mm

Number of PCI Channels

0

Dimensions

34.7 x 7.24 x 3.43mm

Pulse Width Modulation

1 (8 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 15) (ex VAT)

Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 15MHz, 12 kB Flash, 28-Pin SPDIP

P.O.A.

Each (In a Tube of 15) (ex VAT)

Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 15MHz, 12 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

dsPIC30F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

12 kB

Maximum Frequency

15MHz

RAM Size

500 B

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.7mm

ADCs

8 x 10 bit

Height

3.43mm

Number of LIN Channels

0

Width

7.24mm

Number of PCI Channels

0

Dimensions

34.7 x 7.24 x 3.43mm

Pulse Width Modulation

1 (8 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more