Microchip, 8bit AVR, ATXMEGA Microcontroller, 32MHz, 128 kB Flash, 44-Pin TQFP

RS Stock No.: 177-2808Brand: MicrochipManufacturers Part No.: ATXMEGA128A4U-AUR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATxmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

5

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

5

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (16 Channel)

Dimensions

10.1 x 10.1 x 1.05mm

Width

10.1mm

Height

1.05mm

Length

10.1mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

12 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 76,162.50

₪ 50.775 Each (On a Reel of 1500) (ex VAT)

₪ 89,110.12

₪ 59.407 Each (On a Reel of 1500) (inc. VAT)

Microchip, 8bit AVR, ATXMEGA Microcontroller, 32MHz, 128 kB Flash, 44-Pin TQFP

₪ 76,162.50

₪ 50.775 Each (On a Reel of 1500) (ex VAT)

₪ 89,110.12

₪ 59.407 Each (On a Reel of 1500) (inc. VAT)

Microchip, 8bit AVR, ATXMEGA Microcontroller, 32MHz, 128 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

ATxmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

5

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

5

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (16 Channel)

Dimensions

10.1 x 10.1 x 1.05mm

Width

10.1mm

Height

1.05mm

Length

10.1mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

12 x 12 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more