Microchip, 8bit AVR, ATtiny3217 Microcontroller, 20MHz, 32 kB Flash, 24-Pin QFN

RS Stock No.: 193-6222Brand: MicrochipManufacturers Part No.: ATTINY3217-MN
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny3217

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

4 x 4 x 0.9mm

Width

4mm

Height

0.9mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 10 bit

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip, 8bit AVR, ATtiny3217 Microcontroller, 20MHz, 32 kB Flash, 24-Pin QFN
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip, 8bit AVR, ATtiny3217 Microcontroller, 20MHz, 32 kB Flash, 24-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

ATtiny3217

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

4 x 4 x 0.9mm

Width

4mm

Height

0.9mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 10 bit

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more