Microchip, 8bit AVR, ATtiny1634 Microcontroller, 12MHz, 16 kB Flash, 20-Pin VQFN

RS Stock No.: 133-0964PBrand: MicrochipManufacturers Part No.: ATTINY1634R-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny1634

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

12MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 Channel)

Dimensions

4 x 4 x 0.75mm

Width

4mm

Height

0.75mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 84.30

₪ 8.43 Each (Supplied in a Tray) (ex VAT)

₪ 98.63

₪ 9.863 Each (Supplied in a Tray) (inc. VAT)

Microchip, 8bit AVR, ATtiny1634 Microcontroller, 12MHz, 16 kB Flash, 20-Pin VQFN
Select packaging type

₪ 84.30

₪ 8.43 Each (Supplied in a Tray) (ex VAT)

₪ 98.63

₪ 9.863 Each (Supplied in a Tray) (inc. VAT)

Microchip, 8bit AVR, ATtiny1634 Microcontroller, 12MHz, 16 kB Flash, 20-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 20₪ 8.43₪ 42.15
25 - 95₪ 8.265₪ 41.32
100+₪ 7.59₪ 37.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Family Name

ATtiny1634

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

12MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 Channel)

Dimensions

4 x 4 x 0.75mm

Width

4mm

Height

0.75mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in