Technical documents
Specifications
Brand
MicrochipFamily Name
SAMS70
Package Type
VFBGA
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM
Data Bus Width
32bit
Program Memory Size
2.048 MB
Maximum Frequency
300MHz
RAM Size
384 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
4
Number of USART Channels
3
Typical Operating Supply Voltage
1.62 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
5
Number of CAN Channels
0
Pulse Width Modulation
1 (4 x 16 bit)
Dimensions
7 x 7 x 1mm
Width
7mm
Height
1mm
Number of LIN Channels
1
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Maximum Number of Ethernet Channels
1
ADCs
10 x 12 bit
Length
7mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+105 °C
Country of Origin
United States
₪ 120.10
₪ 120.10 1 Pack of 1 (ex VAT)
₪ 140.52
₪ 140.52 1 Pack of 1 (inc. VAT)
Standard
1
₪ 120.10
₪ 120.10 1 Pack of 1 (ex VAT)
₪ 140.52
₪ 140.52 1 Pack of 1 (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 120.10 |
10 - 24 | ₪ 114.93 |
25 - 99 | ₪ 112.66 |
100+ | ₪ 105.33 |
Technical documents
Specifications
Brand
MicrochipFamily Name
SAMS70
Package Type
VFBGA
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM
Data Bus Width
32bit
Program Memory Size
2.048 MB
Maximum Frequency
300MHz
RAM Size
384 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
4
Number of USART Channels
3
Typical Operating Supply Voltage
1.62 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
5
Number of CAN Channels
0
Pulse Width Modulation
1 (4 x 16 bit)
Dimensions
7 x 7 x 1mm
Width
7mm
Height
1mm
Number of LIN Channels
1
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Maximum Number of Ethernet Channels
1
ADCs
10 x 12 bit
Length
7mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Maximum Operating Temperature
+105 °C
Country of Origin
United States