Microchip ATSAMD21J17D-MU, 32bit ARM Cortex M0+ Microcontroller, SAM D21, 48MHz, 128 kB Flash, 64-Pin QFN

RS Stock No.: 176-5475Brand: MicrochipManufacturers Part No.: ATSAMD21J17D-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

SAM D21

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of UART Channels

1

Number of I2C Channels

6

Typical Operating Supply Voltage

1.62 → 3.63 V

Number of CAN Channels

0

Number of USART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Pulse Width Modulation

1 (12 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

9 x 9 x 0.95mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

9mm

ADCs

20 x 12 bit

Height

0.95mm

Width

9mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 6,388.20

₪ 24.57 Each (In a Tray of 260) (ex VAT)

₪ 7,474.19

₪ 28.747 Each (In a Tray of 260) (inc. VAT)

Microchip ATSAMD21J17D-MU, 32bit ARM Cortex M0+ Microcontroller, SAM D21, 48MHz, 128 kB Flash, 64-Pin QFN

₪ 6,388.20

₪ 24.57 Each (In a Tray of 260) (ex VAT)

₪ 7,474.19

₪ 28.747 Each (In a Tray of 260) (inc. VAT)

Microchip ATSAMD21J17D-MU, 32bit ARM Cortex M0+ Microcontroller, SAM D21, 48MHz, 128 kB Flash, 64-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

SAM D21

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of UART Channels

1

Number of I2C Channels

6

Typical Operating Supply Voltage

1.62 → 3.63 V

Number of CAN Channels

0

Number of USART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Pulse Width Modulation

1 (12 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

9 x 9 x 0.95mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

9mm

ADCs

20 x 12 bit

Height

0.95mm

Width

9mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more