Microchip ATF22V10CQZ-20PU, SPLD Simple Programmable Logic Device PAL 500 Gates, 10 Macro Cells, 10 I/O, 45.5MHz 20ns

RS Stock No.: 738-0319Brand: MicrochipManufacturers Part No.: ATF22V10CQZ-20PU
brand-logo
View all in SPLDs

Technical documents

Specifications

Family Name

PAL

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

45.5MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

20ns

Fabrication Technology

EECMOS

Dimensions

32.131 x 7.112 x 5.334mm

Height

5.334mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

32.13mm

Maximum Operating Supply Voltage

5.5 V

Width

7.112mm

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Microchip ATF22V10CQZ-20PU, SPLD Simple Programmable Logic Device PAL 500 Gates, 10 Macro Cells, 10 I/O, 45.5MHz 20ns
Select packaging type

P.O.A.

Microchip ATF22V10CQZ-20PU, SPLD Simple Programmable Logic Device PAL 500 Gates, 10 Macro Cells, 10 I/O, 45.5MHz 20ns

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PAL

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

45.5MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

20ns

Fabrication Technology

EECMOS

Dimensions

32.131 x 7.112 x 5.334mm

Height

5.334mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

32.13mm

Maximum Operating Supply Voltage

5.5 V

Width

7.112mm

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more