Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip ATF22V10CQZ-20JU, SPLD Simple Programmable Logic Device PAL 500 Gates, 10 Macro Cells, 10 I/O, 45.5MHz 20ns

RS Stock No.: 738-0300Brand: MicrochipManufacturers Part No.: ATF22V10CQZ-20JU
brand-logo
View all in SPLDs

Technical documents

Specifications

Family Name

PAL

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

45.5MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

28

Maximum Propagation Delay Time

20ns

Fabrication Technology

EECMOS

Dimensions

11.582 x 11.582 x 4.572mm

Height

4.572mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

11.58mm

Maximum Operating Supply Voltage

5.5 V

Width

11.582mm

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip ATF22V10CQZ-20JU, SPLD Simple Programmable Logic Device PAL 500 Gates, 10 Macro Cells, 10 I/O, 45.5MHz 20ns

P.O.A.

Microchip ATF22V10CQZ-20JU, SPLD Simple Programmable Logic Device PAL 500 Gates, 10 Macro Cells, 10 I/O, 45.5MHz 20ns
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PAL

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

45.5MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

28

Maximum Propagation Delay Time

20ns

Fabrication Technology

EECMOS

Dimensions

11.582 x 11.582 x 4.572mm

Height

4.572mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

11.58mm

Maximum Operating Supply Voltage

5.5 V

Width

11.582mm

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more