Technical documents
Specifications
Brand
MicrochipFamily Name
AT90
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
16MHz
RAM Size
4 kB
USB Channels
1
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
2
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Dimensions
14 x 14 x 1.05mm
Pulse Width Modulation
1 (4 x 8 bit), 1 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
8 x 10 bit
Height
1.05mm
Width
14mm
Product details
8-Bit megaAVR Microcontrollers with USB Controller, Atmel
These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.
₪ 589.50
₪ 58.95 Each (Supplied in a Tray) (ex VAT)
₪ 689.72
₪ 68.97 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
10
₪ 589.50
₪ 58.95 Each (Supplied in a Tray) (ex VAT)
₪ 689.72
₪ 68.97 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 24 | ₪ 58.95 |
25 - 99 | ₪ 57.81 |
100+ | ₪ 53.46 |
Technical documents
Specifications
Brand
MicrochipFamily Name
AT90
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
16MHz
RAM Size
4 kB
USB Channels
1
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
2
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Dimensions
14 x 14 x 1.05mm
Pulse Width Modulation
1 (4 x 8 bit), 1 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
8 x 10 bit
Height
1.05mm
Width
14mm
Product details
8-Bit megaAVR Microcontrollers with USB Controller, Atmel
These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.