Microchip AT25080B-XPDGV-T, 8kbit EEPROM Chip, 5ns 8-Pin TSSOP SPI

RS Stock No.: 631-434Brand: MicrochipManufacturers Part No.: AT25080B-XPDGV-T
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

8kbit

Interface Type

SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

5ns

Country of Origin

Philippines

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Microchip AT25080B-XPDGV-T, 8kbit EEPROM Chip, 5ns 8-Pin TSSOP SPI

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Microchip AT25080B-XPDGV-T, 8kbit EEPROM Chip, 5ns 8-Pin TSSOP SPI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

8kbit

Interface Type

SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

5ns

Country of Origin

Philippines