Microchip AT24C01C-SSHM-B, 1kbit EEPROM Memory Chip, 550ns 8-Pin SOIC Serial-I2C

RS Stock No.: 197-5403Brand: MicrochipManufacturers Part No.: AT24C01C-SSHM-B
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip AT24C01C-SSHM-B, 1kbit EEPROM Memory Chip, 550ns 8-Pin SOIC Serial-I2C

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip AT24C01C-SSHM-B, 1kbit EEPROM Memory Chip, 550ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns