Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip AC164112, Chip Programming Adapter MPLAB ICD 2 for Vpp Voltage Limiter

RS Stock No.: 667-7892Brand: MicrochipManufacturers Part No.: AC164112
brand-logo
View all in Chip Programming Adapters

Technical documents

Specifications

Accessory Type

MPLAB ICD 2

For Use With

Vpp Voltage Limiter

Product details

ICD 2 In-Circuit Debugger/Programmer Evaluation Kit

In-Circuit Debugger (ICD 2) allows the debugging of a range of PIC microcontrollers through the MPLAB® Integrated Development Environment (IDE). The ICD 2 module connects between the PC and the user's target board allowing direct in-circuit debugging of the target microcontroller in real time. A range of header interfaces is available to allow users to connect the ICD 2 to their target board IC socket where a suitable ICD modular connection is not available.

USB (full speed 2Mbits/sec) and RS-232 interface to host PC
Real-time background debugging
Firmware upgradable from the PC
Supports low voltage target systems (+2.0 to +6.0V)
Diagnostic LEDs (Power, Busy, Error)
Reading/Writing memory space and stack of target microcontroller
Freeze on halt

Supplied with

Kit only: ICD interface cable, USB cable, RS-232 cable, PSU and PICDEM™ 2 Plus Demonstration Board - DV163022

Stock information temporarily unavailable.

₪ 105.26

₪ 105.26 Each (ex VAT)

₪ 123.15

₪ 123.15 Each (inc. VAT)

Microchip AC164112, Chip Programming Adapter MPLAB ICD 2 for Vpp Voltage Limiter

₪ 105.26

₪ 105.26 Each (ex VAT)

₪ 123.15

₪ 123.15 Each (inc. VAT)

Microchip AC164112, Chip Programming Adapter MPLAB ICD 2 for Vpp Voltage Limiter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

MPLAB ICD 2

For Use With

Vpp Voltage Limiter

Product details

ICD 2 In-Circuit Debugger/Programmer Evaluation Kit

In-Circuit Debugger (ICD 2) allows the debugging of a range of PIC microcontrollers through the MPLAB® Integrated Development Environment (IDE). The ICD 2 module connects between the PC and the user's target board allowing direct in-circuit debugging of the target microcontroller in real time. A range of header interfaces is available to allow users to connect the ICD 2 to their target board IC socket where a suitable ICD modular connection is not available.

USB (full speed 2Mbits/sec) and RS-232 interface to host PC
Real-time background debugging
Firmware upgradable from the PC
Supports low voltage target systems (+2.0 to +6.0V)
Diagnostic LEDs (Power, Busy, Error)
Reading/Writing memory space and stack of target microcontroller
Freeze on halt

Supplied with

Kit only: ICD interface cable, USB cable, RS-232 cable, PSU and PICDEM™ 2 Plus Demonstration Board - DV163022