Technical documents
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-Microwire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit, 64 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
1kbit
Interface Type
Serial-Microwire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit, 64 x 16 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr