Microchip 93C76-E/SN, 8kbit Serial EEPROM Memory, 400ns 8-Pin SOIC Serial-3 Wire

RS Stock No.: 823-0748Brand: MicrochipManufacturers Part No.: 93C76-E/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

8kbit

Interface Type

Serial-3 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8/512 x 16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8/16bit

Dimensions

5 x 3.99 x 1.55mm

Maximum Random Access Time

400ns

Number of Words

1024/512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Product details

93C76/93LC76 Microwire Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

₪ 95.55

₪ 9.555 Each (In a Pack of 10) (ex VAT)

₪ 111.79

₪ 11.179 Each (In a Pack of 10) (inc. VAT)

Microchip 93C76-E/SN, 8kbit Serial EEPROM Memory, 400ns 8-Pin SOIC Serial-3 Wire
Select packaging type

₪ 95.55

₪ 9.555 Each (In a Pack of 10) (ex VAT)

₪ 111.79

₪ 11.179 Each (In a Pack of 10) (inc. VAT)

Microchip 93C76-E/SN, 8kbit Serial EEPROM Memory, 400ns 8-Pin SOIC Serial-3 Wire
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

8kbit

Interface Type

Serial-3 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8/512 x 16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8/16bit

Dimensions

5 x 3.99 x 1.55mm

Maximum Random Access Time

400ns

Number of Words

1024/512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Product details

93C76/93LC76 Microwire Serial EEPROM

EEPROM Serial Access - Microchip