Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip 25LC256T-I/SN, 64kbit EEPROM Chip, 160ns 8-Pin DFN-S Serial

RS Stock No.: 332-974Brand: MicrochipManufacturers Part No.: 25LC256T-I/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

64kbit

Interface Type

Serial

Package Type

DFN-S

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

160ns

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3300) (ex VAT)

Microchip 25LC256T-I/SN, 64kbit EEPROM Chip, 160ns 8-Pin DFN-S Serial

P.O.A.

Each (On a Reel of 3300) (ex VAT)

Microchip 25LC256T-I/SN, 64kbit EEPROM Chip, 160ns 8-Pin DFN-S Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

64kbit

Interface Type

Serial

Package Type

DFN-S

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

160ns