Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip 25AA1024-I/P, 1Mbit Serial EEPROM Memory, 250ns 8-Pin PDIP Serial-SPI

RS Stock No.: 687-8997Brand: MicrochipManufacturers Part No.: 25AA1024-I/P
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.27 x 6.35 x 3.3mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

250ns

Product details

25AA1024/25LC1024 SPI Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

₪ 36.02

₪ 36.02 Each (ex VAT)

₪ 42.14

₪ 42.14 Each (inc. VAT)

Microchip 25AA1024-I/P, 1Mbit Serial EEPROM Memory, 250ns 8-Pin PDIP Serial-SPI
Select packaging type

₪ 36.02

₪ 36.02 Each (ex VAT)

₪ 42.14

₪ 42.14 Each (inc. VAT)

Microchip 25AA1024-I/P, 1Mbit Serial EEPROM Memory, 250ns 8-Pin PDIP Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.27 x 6.35 x 3.3mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

250ns

Product details

25AA1024/25LC1024 SPI Serial EEPROM

EEPROM Serial Access - Microchip