Technical documents
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
>200yr
Maximum Random Access Time
1000ns
Product details
24AA02/24LC02B I²C™ Serial EEPROM
Microchips 24AA02/24LC02B family of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA02 Devices, 2.5V for 24LC02B Devices
Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
8-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
₪ 40.12
₪ 1.605 Each (In a Pack of 25) (ex VAT)
₪ 46.94
₪ 1.878 Each (In a Pack of 25) (inc. VAT)
Standard
25
₪ 40.12
₪ 1.605 Each (In a Pack of 25) (ex VAT)
₪ 46.94
₪ 1.878 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
>200yr
Maximum Random Access Time
1000ns
Product details
24AA02/24LC02B I²C™ Serial EEPROM
Microchips 24AA02/24LC02B family of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA02 Devices, 2.5V for 24LC02B Devices
Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
8-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years